2962625 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 3
Unit Price: 85,64000 €
Datasheet
Image for 2962625 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2962625

DigiKey Part Number
2962625-ND
Manufacturer
Manufacturer Product Number
2962625
Description
INTERFACE MOD HDR 60POS 16-26AWG
Customer Reference
Detailed Description
60 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 16-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
60
Manufacturer
Phoenix Contact
Voltage - Rated
25VAC, 60VDC
Series
Current Rating (Per Contact)
1 A
Part Status
Obsolete
Operating Temperature
-20°C ~ 50°C
Process Side Connection
Terminal Blocks - Screw Connection
Length
6.929" (176.00mm)
Control Side Connection
Rectangular, Male
Width
1.772" (45.00mm)
Control Side Cable Retainer
Latches
Wire Gauge
16-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2315094Phoenix Contact3277-2269-ND85,64000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes