I/O Module Rack 16 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I/O Module Rack 16 Channel
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2962023

DigiKey Part Number
2962023-ND
Manufacturer
Manufacturer Product Number
2962023
Description
I/O MODULE RACK 16 CHANNEL
Customer Reference
Detailed Description
I/O Module Rack 16 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Style
-
Number of Channels
16
Connector Type
Header, Screw Terminal Blocks
Mounting Type
DIN Rail
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable