


2960397 | |
|---|---|
DigiKey Part Number | 2960397-ND |
Manufacturer | |
Manufacturer Product Number | 2960397 |
Description | RELAY GEN PURPOSE DPDT 2A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Socketable |
Datasheet | Datasheet |
Category | Coil Current 34.3 mA |
Manufacturer Phoenix Contact | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Bulk | Operate Time 15 ms |
Part Status Obsolete | Release Time 15 ms |
Mounting Type Socketable | Operating Temperature -40°C ~ 70°C |
Coil Voltage 120VAC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency EX, GOST |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 125VAC, 150VDC - Max | Coil Resistance 3.5 kOhms |
Load - Max Switching 250VA, 300W | Base Product Number |

