


2960384 | |
|---|---|
DigiKey Part Number | 2960384-ND |
Manufacturer | |
Manufacturer Product Number | 2960384 |
Description | RELAY GEN PURPOSE 4PDT 2A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Socketable |
Datasheet | Datasheet |
Category | Coil Current 34.3 mA |
Manufacturer Phoenix Contact | Coil Type Non Latching |
Packaging Bulk | Termination Style Plug In |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type Socketable | Release Time 15 ms |
Coil Voltage 120VAC | Operating Temperature -40°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 125VAC, 150VDC - Max | Coil Resistance 3.5 kOhms |
Load - Max Switching 250VA, 300W | Base Product Number |

