Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2960070

DigiKey Part Number
2960070-ND
Manufacturer
Manufacturer Product Number
2960070
Description
RELAY GEN PURPOSE 4PDT 2A 48V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Socketable
Coil Voltage
48VDC
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
2 A
Switching Voltage
125VAC, 150VDC - Max
Load - Max Switching
250VA, 300W
Coil Current
15 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
8 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
EX, GOST
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
3.2 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable