


2960054 | |
|---|---|
DigiKey Part Number | 2960054-ND |
Manufacturer | |
Manufacturer Product Number | 2960054 |
Description | RELAY GEN PURPOSE DPDT 2A 230V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Coil Voltage | 230VAC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 150VDC - Max | |
Load - Max Switching | 250VA, 300W | |
Coil Current | 16.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | EX, GOST | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 14 kOhms | |
Base Product Number |

