
2959874 | |
|---|---|
DigiKey Part Number | 2959874-ND |
Manufacturer | |
Manufacturer Product Number | 2959874 |
Description | UM100-PROFILMM |
Customer Reference | |
Detailed Description | Plastic, Non Specified 3.937" W (100.00mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Features | - | |
For Use With/Related Products | UM Series | |
Size / Dimension | 3.937" W (100.00mm) | |
Color | Unpainted | |
Material | Plastic, Non Specified |

