
2959803 | |
|---|---|
DigiKey Part Number | 2959803-ND |
Manufacturer | |
Manufacturer Product Number | 2959803 |
Description | INTERFACE MOD SCREW 10POS |
Customer Reference | |
Detailed Description | 10 Position Interface Module Terminal Blocks - Header To Terminal Blocks - Screw Connection 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Header | |
Control Side Connection | Terminal Blocks - Screw Connection | |
Control Side Cable Retainer | - | |
Positions / Poles | 10 | |
Features | - | |
Voltage - Rated | 250VAC/DC | |
Current Rating (Per Contact) | 2.5 A | |
Operating Temperature | -10°C ~ 50°C | |
Length | 0.984" (24.99mm) | |
Width | 5.394" (137.01mm) | |
Wire Gauge | 12-24 AWG |

