15 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2959586

DigiKey Part Number
2959586-ND
Manufacturer
Manufacturer Product Number
2959586
Description
INTERFACE MOD DSUB FMALE 15POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2959586 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
15
Manufacturer
Phoenix Contact
Voltage - Rated
125V
Series
Current Rating (Per Contact)
2.5 A
Packaging
Bulk
Operating Temperature
-10°C ~ 50°C
Part Status
Active
Length
0.984" (24.99mm)
Process Side Connection
Terminal Blocks - Screw Connection
Width
5.787" (146.99mm)
Control Side Connection
D-Sub, Female
Wire Gauge
12-24 AWG
Control Side Cable Retainer
Jackscrew Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
192,80000 €92,80 €
Manufacturers Standard Package
Unit Price without VAT:92,80000 €
Unit Price with VAT:110,43200 €