
2959515 | |
|---|---|
DigiKey Part Number | 2959515-ND |
Manufacturer | |
Manufacturer Product Number | 2959515 |
Description | INTERFACE MOD HDR 20POS 12-24AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 20 | |
Features | - | |
Voltage - Rated | - | |
Operating Temperature | -10°C ~ 50°C | |
Length | 0.984" (24.99mm) | |
Width | 6.969" (177.01mm) | |
Wire Gauge | 12-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,58000 € | 105,58 € |
| Unit Price without VAT: | 105,58000 € |
|---|---|
| Unit Price with VAT: | 125,64020 € |

