Image for 2959502 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2959502

DigiKey Part Number
2959502-ND
Manufacturer
Manufacturer Product Number
2959502
Description
INTERFACE MOD SCREW 18POS
Customer Reference
Detailed Description
18 Position Interface Module Terminal Blocks - Header To Terminal Blocks - Screw Connection 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
18
Manufacturer
Phoenix Contact
Voltage - Rated
250V
Series
Current Rating (Per Contact)
2.5 A
Packaging
Bulk
Operating Temperature
-10°C ~ 50°C
Part Status
Obsolete
Length
0.984" (24.99mm)
Process Side Connection
Terminal Blocks - Header
Width
8.543" (216.99mm)
Control Side Connection
Terminal Blocks - Screw Connection
Wire Gauge
12-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable