
2959492 | |
|---|---|
DigiKey Part Number | 2959492-ND |
Manufacturer | |
Manufacturer Product Number | 2959492 |
Description | UM108-PROFILMM |
Customer Reference | |
Detailed Description | Plastic, PVC Panel, Bottom 4.252" W (108.00mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel, Bottom | |
Features | - | |
For Use With/Related Products | UM Series | |
Size / Dimension | 4.252" W (108.00mm) | |
Color | Green | |
Material | Plastic, PVC |

