Plastic, Non Specified Panel, Bottom 1.764" L x 1.043" W (44.80mm x 26.50mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2959434

DigiKey Part Number
277-14953-ND
Manufacturer
Manufacturer Product Number
2959434
Description
FOOT ELEMENT IS INSERTED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Plastic, Non Specified Panel, Bottom 1.764" L x 1.043" W (44.80mm x 26.50mm) Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Bottom
Features
Foot
For Use With/Related Products
UM Series
Size / Dimension
1.764" L x 1.043" W (44.80mm x 26.50mm)
Color
Green
Material
Plastic, Non Specified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,17000 €3,17 €
52,71000 €13,55 €
102,53400 €25,34 €
302,27633 €68,29 €
502,16600 €108,30 €
1002,02440 €202,44 €
2501,85148 €462,87 €
5001,73050 €865,25 €
1.0001,62707 €1.627,07 €
Manufacturers Standard Package
Unit Price without VAT:3,17000 €
Unit Price with VAT:3,77230 €