Plastic, Polyamide Panel, Side 1.772" L x 0.433" W x 0.827" H (45.00mm x 11.00mm x 21.00mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2959308

DigiKey Part Number
2959308-ND
Manufacturer
Manufacturer Product Number
2959308
Description
SIDE ELEMENT WITH MARKER GROOVE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Panel, Side 1.772" L x 0.433" W x 0.827" H (45.00mm x 11.00mm x 21.00mm) Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Side
Features
-
For Use With/Related Products
UM Series
Size / Dimension
1.772" L x 0.433" W x 0.827" H (45.00mm x 11.00mm x 21.00mm)
Color
Green
Material
Plastic, Polyamide
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
102,48400 €24,84 €
Manufacturers Standard Package
Unit Price without VAT:2,48400 €
Unit Price with VAT:2,95596 €