
2956903 | |
|---|---|
DigiKey Part Number | 277-2899-ND |
Manufacturer | |
Manufacturer Product Number | 2956903 |
Description | BASE ELEMENT W/O SNAP FT 16.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 0.650" W (16.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | - | |
For Use With/Related Products | UM Series | |
Size / Dimension | 0.650" W (16.50mm) | |
Color | Green | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,36000 € | 5,36 € |
| 5 | 4,58400 € | 22,92 € |
| 10 | 4,28300 € | 42,83 € |
| 25 | 3,91760 € | 97,94 € |
| 50 | 3,66180 € | 183,09 € |
| 100 | 3,42260 € | 342,26 € |
| 250 | 3,13016 € | 782,54 € |
| 500 | 2,93464 € | 1.467,32 € |
| Unit Price without VAT: | 5,36000 € |
|---|---|
| Unit Price with VAT: | 6,37840 € |

