
2956893 | |
|---|---|
DigiKey Part Number | 2956893-ND |
Manufacturer | |
Manufacturer Product Number | 2956893 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, Side Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | - | |
For Use With/Related Products | UM Series | |
Size / Dimension | - | |
Color | Red | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,89500 € | 58,95 € |
| Unit Price without VAT: | 5,89500 € |
|---|---|
| Unit Price with VAT: | 7,01505 € |

