
2956819 | |
|---|---|
DigiKey Part Number | 277-2913-ND |
Manufacturer | |
Manufacturer Product Number | 2956819 |
Description | HOUSING DIN RAIL MOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 6.772" L x 1.378" W (172.00mm x 35.00mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | - | |
For Use With/Related Products | UEG Housing System | |
Size / Dimension | 6.772" L x 1.378" W (172.00mm x 35.00mm) | |
Color | Green | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,46000 € | 11,46 € |
| 5 | 9,79000 € | 48,95 € |
| 10 | 9,15200 € | 91,52 € |
| 25 | 8,37000 € | 209,25 € |
| 50 | 7,82320 € | 391,16 € |
| 100 | 7,31200 € | 731,20 € |
| 250 | 6,89480 € | 1.723,70 € |
| Unit Price without VAT: | 11,46000 € |
|---|---|
| Unit Price with VAT: | 13,63740 € |


