
2956741 | |
|---|---|
DigiKey Part Number | 2956741-ND |
Manufacturer | |
Manufacturer Product Number | 2956741 |
Description | SIDE ELEMENT TALL VERSION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, Side 2.874" W (73.00mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | Card Guides | |
For Use With/Related Products | UM Series | |
Size / Dimension | 2.874" W (73.00mm) | |
Color | Green | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,36300 € | 63,63 € |
| Unit Price without VAT: | 6,36300 € |
|---|---|
| Unit Price with VAT: | 7,57197 € |

