
2955603 | |
|---|---|
DigiKey Part Number | 277-2857-ND |
Manufacturer | |
Manufacturer Product Number | 2955603 |
Description | SIDE ELEMENT 73MM WIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, Side 2.874" W (73.00mm) Green |
Datasheet | Datasheet |
Category | Type Panel, Side |
Manufacturer Phoenix Contact | For Use With/Related Products UM Series |
Series | Size / Dimension 2.874" W (73.00mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 € | 6,93 € |
| 10 | 4,80700 € | 48,07 € |
| Unit Price without VAT: | 6,93000 € |
|---|---|
| Unit Price with VAT: | 8,24670 € |

