
2955577 | |
|---|---|
DigiKey Part Number | 277-2821-ND |
Manufacturer | |
Manufacturer Product Number | 2955577 |
Description | BASE ELEMENT W/O SNAP FOOT 35MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 1.378" W (35.00mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | - | |
For Use With/Related Products | 35mm Wide Housing | |
Size / Dimension | 1.378" W (35.00mm) | |
Color | Green | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 € | 9,79 € |
| 5 | 8,37400 € | 41,87 € |
| 10 | 7,82600 € | 78,26 € |
| 30 | 7,03133 € | 210,94 € |
| 50 | 6,69000 € | 334,50 € |
| 100 | 6,25290 € | 625,29 € |
| 250 | 5,77464 € | 1.443,66 € |
| Unit Price without VAT: | 9,79000 € |
|---|---|
| Unit Price with VAT: | 11,65010 € |




