
2955441 | |
|---|---|
DigiKey Part Number | 2955441-ND |
Manufacturer | |
Manufacturer Product Number | 2955441 |
Description | COVER HOOD TRANSPARENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Cover, Lid 2.362" W x 1.969" H (60.00mm x 50.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | UM Series | |
Size / Dimension | 2.362" W x 1.969" H (60.00mm x 50.00mm) | |
Color | Clear | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,12800 € | 111,28 € |
| Unit Price without VAT: | 11,12800 € |
|---|---|
| Unit Price with VAT: | 13,24232 € |

