Image for 2954992 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2954992

DigiKey Part Number
2954992-ND
Manufacturer
Manufacturer Product Number
2954992
Description
AC/DC CONVERTER 15V 15W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 18 ~ 23 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
18 ~ 23 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
1 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
0°C ~ 55°C (With Derating)
Features
DC Input Capable, IP20
Mounting Type
Chassis Mount
Size / Dimension
2.95" L x 1.77" W x 3.39" H (75.0mm x 45.0mm x 86.0mm)
Approval Agency
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable