Image for 2954947 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2954947

DigiKey Part Number
2954947-ND
Manufacturer
Manufacturer Product Number
2954947
Description
FUSE BLOCK CART 250V 6.3A DIN
Customer Reference
Detailed Description
Fuse Block 6.3 A 250V 8 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
6.3 A
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
8
Voltage
Orientation
-
Termination Style
-
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.