
2954918 | |
|---|---|
DigiKey Part Number | 2954918-ND |
Manufacturer | |
Manufacturer Product Number | 2954918 |
Description | DIODE MOD GP 1300V 700MA MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 32 Common Cathode 1300 V 700mA DIN Rail Module |
Datasheet | Datasheet |
EDA/CAD Models | 2954918 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 32 Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1300 V | |
Current - Average Rectified (Io) (per Diode) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 700 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1300 V | |
Operating Temperature - Junction | -20°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | DIN Rail | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,63000 € | 260,63 € |
| Unit Price without VAT: | 260,63000 € |
|---|---|
| Unit Price with VAT: | 310,14970 € |

