
2954882 | |
|---|---|
DigiKey Part Number | 2954882-ND |
Manufacturer | |
Manufacturer Product Number | 2954882 |
Description | DIODE MOD GP 1000V 300MA MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 8 Common Anode 1000 V 300mA DIN Rail/Channel Module |
Datasheet | Datasheet |
EDA/CAD Models | 2954882 Models |
Category | Current - Average Rectified (Io) (per Diode) 300mA |
Manufacturer Phoenix Contact | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Operating Temperature - Junction -20°C ~ 50°C |
Part Status Active | Mounting Type DIN Rail/Channel |
Diode Configuration 8 Common Anode | Package / Case Module |
Technology Standard | Supplier Device Package Module |
Voltage - DC Reverse (Vr) (Max) 1000 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,33000 € | 102,33 € |
| Unit Price without VAT: | 102,33000 € |
|---|---|
| Unit Price with VAT: | 121,77270 € |









