



2954280 | |
|---|---|
DigiKey Part Number | 2954280-ND |
Manufacturer | |
Manufacturer Product Number | 2954280 |
Description | SSR RELAY SPST-NO 3A 48-280V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 2954280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 230VAC | |
Voltage - Load | 48 V ~ 280 V | |
Load Current | 3 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | EAC | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,71000 € | 148,71 € |
| Unit Price without VAT: | 148,71000 € |
|---|---|
| Unit Price with VAT: | 176,96490 € |

