


2953948 | |
|---|---|
DigiKey Part Number | 2953948-ND |
Manufacturer | |
Manufacturer Product Number | 2953948 |
Description | RELAY GEN PURP SPDT 500MA 60V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Coil Voltage | 60VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 24VAC, 24VDC - Max | |
Load - Max Switching | - | |
Coil Current | 28 mA | |
Coil Type | Non Latching | |
Features | Diode, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -20°C ~ 50°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.1 kOhms | |
Base Product Number |

