



2950996 | |
|---|---|
DigiKey Part Number | 277-5198-ND |
Manufacturer | |
Manufacturer Product Number | 2950996 |
Description | RELAY SOCKET DIN RAIL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2950996 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,68000 € | 84,68 € |
| Unit Price without VAT: | 84,68000 € |
|---|---|
| Unit Price with VAT: | 100,76920 € |

