Plastic, Non Specified Module 2.362" L x 0.492" W x 1.870" H (60.00mm x 12.50mm x 47.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2948995

DigiKey Part Number
2948995-ND
Manufacturer
Manufacturer Product Number
2948995
Description
HOUSING TERMINAL BLOCK AND COVER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Plastic, Non Specified Module 2.362" L x 0.492" W x 1.870" H (60.00mm x 12.50mm x 47.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Module
Features
-
For Use With/Related Products
12.5mm Wide Housing
Size / Dimension
2.362" L x 0.492" W x 1.870" H (60.00mm x 12.50mm x 47.50mm)
Color
-
Material
Plastic, Non Specified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,94000 €61,94 €
552,94400 €264,72 €
1049,48500 €494,85 €
2545,82680 €1.145,67 €
Manufacturers Standard Package
Unit Price without VAT:61,94000 €
Unit Price with VAT:73,70860 €