


2948924 | |
|---|---|
DigiKey Part Number | 2948924-ND |
Manufacturer | |
Manufacturer Product Number | 2948924 |
Description | SSR RELAY SPST-NO 100MA 4-48V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 2948924 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 110VDC | |
Voltage - Load | 4 V ~ 48 V | |
Load Current | 100 mA | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 50°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,63000 € | 67,63 € |
| Unit Price without VAT: | 67,63000 € |
|---|---|
| Unit Price with VAT: | 80,47970 € |

