



2948827 | |
|---|---|
DigiKey Part Number | 2948827-ND |
Manufacturer | |
Manufacturer Product Number | 2948827 |
Description | SSR RELAY SPST-NO 1A 24-280V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 2948827 Models |
Category | Voltage - Input 24VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 1 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency GOST |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,21000 € | 121,21 € |
| Unit Price without VAT: | 121,21000 € |
|---|---|
| Unit Price with VAT: | 144,23990 € |

