Three Phase (Delta) EMC/EMI Line Filter 500V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2948270

DigiKey Part Number
2948270-ND
Manufacturer
Manufacturer Product Number
2948270
Description
LINE FILTER 500VAC CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 500V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
500V
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
-
Operating Temperature
-20°C ~ 70°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
220nH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.