
2947925 | |
|---|---|
DigiKey Part Number | 2947925-ND |
Manufacturer | |
Manufacturer Product Number | 2947925 |
Description | HOOD COVER DUST PROTECTER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 1.496" L x 1.969" W x 0.265" H (38.00mm x 50.00mm x 7.50mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Positions - 18 | |
For Use With/Related Products | 50mm Wide Housing | |
Size / Dimension | 1.496" L x 1.969" W x 0.265" H (38.00mm x 50.00mm x 7.50mm) | |
Color | Clear | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 € | 12,07 € |
| 5 | 10,32200 € | 51,61 € |
| 10 | 9,64700 € | 96,47 € |
| 25 | 8,82320 € | 220,58 € |
| 50 | 8,24680 € | 412,34 € |
| 100 | 7,70800 € | 770,80 € |
| 250 | 7,30436 € | 1.826,09 € |
| Unit Price without VAT: | 12,07000 € |
|---|---|
| Unit Price with VAT: | 14,36330 € |




