Plastic, Polycarbonate Housing 2.983" L x 1.181" W x 1.871" H (75.00mm x 30.00mm x 47.50mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2947860

DigiKey Part Number
277-9478-ND
Manufacturer
Manufacturer Product Number
2947860
Description
HOUSING TERMINAL BLOCK AND COVER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Plastic, Polycarbonate Housing 2.983" L x 1.181" W x 1.871" H (75.00mm x 30.00mm x 47.50mm) Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Positions - 10
Manufacturer
Phoenix Contact
For Use With/Related Products
30mm Wide Housing
Series
Size / Dimension
2.983" L x 1.181" W x 1.871" H (75.00mm x 30.00mm x 47.50mm)
Packaging
Bulk
Color
Green
Part Status
Active
Material
Plastic, Polycarbonate
Type
Housing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,91000 €26,91 €
1018,49700 €184,97 €
Manufacturers Standard Package
Unit Price without VAT:26,91000 €
Unit Price with VAT:32,02290 €