
2947857 | |
|---|---|
DigiKey Part Number | 2947857-ND |
Manufacturer | |
Manufacturer Product Number | 2947857 |
Description | PCB FOR ASSEMBLING ELECTRONIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plated Through Hole to Plated Through Hole 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Plated Through Hole to Plated Through Hole | |
Package Accepted | - | |
Number of Positions | - | |
Pitch | 0.197" (5.00mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 2.827" L x 0.496" W (71.80mm x 12.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 9,99100 € | 199,82 € |
| Unit Price without VAT: | 9,99100 € |
|---|---|
| Unit Price with VAT: | 11,88929 € |

