
2946191 | |
|---|---|
DigiKey Part Number | 277-7413-ND |
Manufacturer | |
Manufacturer Product Number | 2946191 |
Description | ELECTRONIC HOUSING FOR PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 2.983" L x 1.772" W x 1.871" H (75.00mm x 45.00mm x 47.50mm) Green |
Datasheet | Datasheet |
Category | Features Positions - 16 |
Manufacturer Phoenix Contact | For Use With/Related Products 45mm Wide Housing |
Series | Size / Dimension 2.983" L x 1.772" W x 1.871" H (75.00mm x 45.00mm x 47.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polycarbonate |
Type Housing |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,49000 € | 24,49 € |
| Unit Price without VAT: | 24,49000 € |
|---|---|
| Unit Price with VAT: | 29,14310 € |




