
2946081 | |
|---|---|
DigiKey Part Number | 277-14943-ND |
Manufacturer | |
Manufacturer Product Number | 2946081 |
Description | CIRCUIT MODULE W/HOUSING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Module 2.983" L x 0.886" W x 1.871" H (75.00mm x 22.50mm x 47.50mm) Green |
Datasheet | Datasheet |
Category | Features Positions - 6 |
Manufacturer Phoenix Contact | For Use With/Related Products 22.5mm Wide Housing |
Series | Size / Dimension 2.983" L x 0.886" W x 1.871" H (75.00mm x 22.50mm x 47.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polycarbonate |
Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,17000 € | 86,17 € |
| 10 | 59,24100 € | 592,41 € |
| Unit Price without VAT: | 86,17000 € |
|---|---|
| Unit Price with VAT: | 102,54230 € |








