
2946049 | |
|---|---|
DigiKey Part Number | 2946049-ND |
Manufacturer | |
Manufacturer Product Number | 2946049 |
Description | BREADBOARD GENERAL PURPOSE NPTH |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Non-Plated Through Hole (NPTH) Common Bus 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.197" (5.00mm) | |
Circuit Pattern | Common Bus | |
Edge Contacts | - | |
Hole Diameter | - | |
Size / Dimension | 5.77" L x 2.83" W (146.5mm x 71.8mm) | |
Board Thickness | - | |
Material | - |

