
2944863 | |
|---|---|
DigiKey Part Number | 2944863-ND |
Manufacturer | |
Manufacturer Product Number | 2944863 |
Description | HOUSING PLSTC BLACK 2.95"X2.44" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 2.953" L x 2.441" W x 4.252" H (75.00mm x 62.00mm x 108.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | CM Housing System | |
Size / Dimension | 2.953" L x 2.441" W x 4.252" H (75.00mm x 62.00mm x 108.00mm) | |
Color | Black | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,84000 € | 50,84 € |
| Unit Price without VAT: | 50,84000 € |
|---|---|
| Unit Price with VAT: | 60,49960 € |

