


2944782 | |
|---|---|
DigiKey Part Number | 2944782-ND |
Manufacturer | |
Manufacturer Product Number | 2944782 |
Description | RELAY GEN PURPOSE SPST 2A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2944782 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 150VDC - Max | |
Load - Max Switching | 250VA, 300W | |
Coil Current | 21 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 7 ms | |
Release Time | 11 ms | |
Operating Temperature | -20°C ~ 50°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.14 kOhms | |
Base Product Number |


