
2943932 | |
|---|---|
DigiKey Part Number | 2943932-ND |
Manufacturer | |
Manufacturer Product Number | 2943932 |
Description | AC/DC DIN RAIL SUPPLY 24V 12W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 500mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 24 ~ 29 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 12W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 55°C (With Derating) | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 2.95" L x 1.26" W x 2.64" H (75.0mm x 32.0mm x 67.1mm) | |
Approval Agency | GOST | |
Minimum Load Required | - |
















