2943916 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 105
Unit Price: 182,07000 €
Datasheet
Image for 2943916 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2943916

DigiKey Part Number
2943916-ND
Manufacturer
Manufacturer Product Number
2943916
Description
AC/DC DIN RAIL SUPPLY 12V 6W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12V 500mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
16 ~ 21 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
500mA
Power (Watts)
6W
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
0°C ~ 60°C (With Derating)
Features
Adjustable Output, IP20
Size / Dimension
2.95" L x 1.26" W x 2.64" H (75.0mm x 32.0mm x 67.1mm)
Approval Agency
GOST
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes