
2943819 | |
|---|---|
DigiKey Part Number | 2943819-ND |
Manufacturer | |
Manufacturer Product Number | 2943819 |
Description | AC/DC DIN RAIL SUPPLY +/-15V 30W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 2 Output 15V -15V 1A, 1A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 2 | |
AC Voltage - Input | 120VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 30W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -20°C ~ 60°C | |
Features | IP20 | |
Size / Dimension | 2.95" L x 3.54" W x 5.75" H (75.0mm x 90.0mm x 146.0mm) | |
Approval Agency | - | |
Minimum Load Required | - |















