Image for 2943673 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2943673

DigiKey Part Number
2943673-ND
Manufacturer
Manufacturer Product Number
2943673
Description
AC/DC DIN RAIL SUPPLY 15V 15W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 15V 1A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
230VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1A
Power (Watts)
15W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
0°C ~ 60°C
Features
IP20
Size / Dimension
2.95" L x 2.46" W x 5.47" H (75.0mm x 62.5mm x 139.0mm)
Approval Agency
CE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.