
2943602 | |
|---|---|
DigiKey Part Number | 2943602-ND |
Manufacturer | |
Manufacturer Product Number | 2943602 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Module 4.016" L x 2.953" W x 3.366" H (102.00mm x 75.00mm x 85.50mm) Black |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Phoenix Contact | For Use With/Related Products CM Housing System |
Series | Size / Dimension 4.016" L x 2.953" W x 3.366" H (102.00mm x 75.00mm x 85.50mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,10000 € | 69,10 € |
| Unit Price without VAT: | 69,10000 € |
|---|---|
| Unit Price with VAT: | 82,22900 € |

