
2943479 | |
|---|---|
DigiKey Part Number | 2943479-ND |
Manufacturer | |
Manufacturer Product Number | 2943479 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Base 2.362" L x 0.886" W x 3.031" H (60.00mm x 22.50mm x 77.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | Foot | |
For Use With/Related Products | EMUG Series | |
Size / Dimension | 2.362" L x 0.886" W x 3.031" H (60.00mm x 22.50mm x 77.00mm) | |
Color | - | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,98000 € | 12,98 € |
| Unit Price without VAT: | 12,98000 € |
|---|---|
| Unit Price with VAT: | 15,44620 € |


