



2943259 | |
|---|---|
DigiKey Part Number | 277-9469-ND |
Manufacturer | |
Manufacturer Product Number | 2943259 |
Description | SSR RELAY SPST-NO 2A 10-30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 2943259 Models |
Category | Voltage - Input 5VDC |
Mfr | Voltage - Load 10 V ~ 30 V |
Packaging Bulk | Load Current 2 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Operating Temperature -20°C ~ 60°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency GOST |
Output Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,02000 € | 237,02 € |
| Unit Price without VAT: | 237,02000 € |
|---|---|
| Unit Price with VAT: | 282,05380 € |



