
2942959 | |
|---|---|
DigiKey Part Number | 2942959-ND |
Manufacturer | |
Manufacturer Product Number | 2942959 |
Description | HOUSING PLSTC GRN 2.95"LX0.39"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 2.953" L x 0.394" W x 1.870" H (75.00mm x 10.00mm x 47.50mm) Green |
Datasheet | Datasheet |
Category | Features Positions - 4 |
Manufacturer Phoenix Contact | For Use With/Related Products 10mm Wide Housing |
Series | Size / Dimension 2.953" L x 0.394" W x 1.870" H (75.00mm x 10.00mm x 47.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polycarbonate |
Type Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,77000 € | 20,77 € |
| Unit Price without VAT: | 20,77000 € |
|---|---|
| Unit Price with VAT: | 24,71630 € |


