
2942904 | |
|---|---|
DigiKey Part Number | 2942904-ND |
Manufacturer | |
Manufacturer Product Number | 2942904 |
Description | HOUSING PLSTC BLK 4.02"LX4.92"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 4.016" L x 4.921" W x 5.433" H (102.00mm x 125.00mm x 138.00mm) Black |
Datasheet | Datasheet |
Category | Type Housing |
Manufacturer Phoenix Contact | For Use With/Related Products CM Housing System |
Series | Size / Dimension 4.016" L x 4.921" W x 5.433" H (102.00mm x 125.00mm x 138.00mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,24000 € | 125,24 € |
| Unit Price without VAT: | 125,24000 € |
|---|---|
| Unit Price with VAT: | 149,03560 € |

