



2942739 | |
|---|---|
DigiKey Part Number | 277-9467-ND |
Manufacturer | |
Manufacturer Product Number | 2942739 |
Description | LOAD RELAY 500VAC 1.5A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 1.5 A 320 ~ 440V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC | |
Load Current | 1.5 A | |
Voltage - Input | 24VDC | |
Voltage - Load | 320 ~ 440V | |
Termination Style | Screw Terminal | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,84000 € | 194,84 € |
| Unit Price without VAT: | 194,84000 € |
|---|---|
| Unit Price with VAT: | 231,85960 € |

